ZB6Z5B | Schneider Electric
Single contact block with body/fixing collar 1NO+1NC faston connector
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Available in 3 Days: 23 pcs. - if ordered today
Single contact block, ZB6Z5B, Schneider Electric
This Harmony ZB6Z5B is a single contact block with body/fixing collar, 1 NO + 1 NC faston connector. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |