ZB5AW0M13 | Schneider Electric
Auxiliary switch block, 2 Form A (N/O), 240 V, 3 A, ZB5AW0M13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6913 € *
Available in 3 Days: 50 pcs. - if ordered today
Light block, ZB5AW0M13, Schneider Electric
This Harmony ZB5AW0M13 is a white light block with body/fixing collar with universal LED 230V to 240V, 2 NO. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form A (N/O) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | Yes | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |