ZB4BW041 | Schneider Electric

Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZB4BW041

Order No.: 06P2064
EAN: 3389110891843
MPN:
ZB4BW041
Series: Harmony XB4
ZB4BW041 Schneider Electric Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.959 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.959 €

Light block, ZB4BW041, Schneider Electric

The ZB4BW041 is a complete body/contact assembly and light block with body/fixing collar. Using a BA9s incandescent bulb rated for 220 to 240 volts, with 1 normally open contact.

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 1 Form A (N/O)
Connection screw connection
Contact material silver
can be illuminated Yes
Rated voltage 240 V
Rated current 3 A
Isolation voltage 600 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes