ZB2BE201 | Schneider Electric
Auxiliary switch, 1 Form A (N/O), 240 V, 3 A, ZB2BE201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6366 € *
Standard delivery time from the manufacturer is: 1 Week
Contact block, ZB2BE201, Schneider Electric
The ZB2BE201 features a single contact block with spring return mechanism, designed for front mounting and includes 1 normally open (NO) contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |