ZB2BE102 | Schneider Electric
Auxiliary switch, 1 Form B (N/C), 240 V, 3 A, ZB2BE102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available: 15 pcs.
Available in 3 Days: 817 pcs. - if ordered today
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, ZB2BE102, Schneider Electric
The ZB2BE102 features a single contact block with spring return mechanism, designed for front mounting and includes 1 normally closed (NC) contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |