ZALVG1 | Schneider Electric
White light block for head Ø22 integral LED 48..120 V - screw clamp terminals
NCNR (non cancelable / non returnable)
Light block, ZALVG1, Schneider Electric
This white light block with integral LED is supplied with 48V to 120V AC. This light block with integral LED allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is designed to fit in a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Connection | screw connection | |
| can be illuminated | Yes | |
| Rated voltage | 120 V | |
| Isolation voltage | 250 V |
| Property | Value |
|---|---|
| Customs tariff number | 85311030 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |