XESB2011 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC), 240 V, 3 A, XESB2011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8841 € *
Available in 3 Days: 30 pcs. - if ordered today
Contact block, XESB2011, Schneider Electric
The XESB2011 features a single contact block with spring return mechanism, designed for front mounting and single speed C/O.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form C (NO/NC) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |