XESB1011 | Schneider Electric
PENDANT STATION CONTACT - 600V AC - 10A - XE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4795 € *
Standard delivery time from the manufacturer is: 1 Week
Pendant station contact, XESB1011, Schneider Electric
The pendant station contact is rated at 600V AC and 10A, identified as XE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form C (NO/NC) | |
| Connection | screw connection | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |