XENT1192 | Schneider Electric

Auxiliary switch, 3 Form B (N/C), 240 V, 3 A, XENT1192

Order No.: 06N4581
EAN: 3389110426915
MPN:
XENT1192
3389110426915
Series: Harmony XAC
XENT1192 Schneider Electric Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.3648 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.3648 €

Contact block, XENT1192, Schneider Electric

The XENT1192 features a single contact block with spring return mechanism, designed for control circuit.

Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 3 Form B (N/C)
Connection screw connection
can be illuminated No
Rated voltage 240 V
Rated current 3 A
Isolation voltage 400 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No