XENG3791 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), latching, 240 V, 3 A, XENG3791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0955 € *
Standard delivery time from the manufacturer is: 1 Week
Contact block, XENG3791, Schneider Electric
The XENG3791 features a double latching contact block with single speed, designed for front mounting and includes with 1 normally open (NO) contact and 1 normally closed (NC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |