XENG3781 | Schneider Electric

Auxiliary switch, 2 Form A (N/O), latching, 240 V, 3 A, XENG3781

Order No.: 05P5897
EAN: 3389110645866
MPN:
XENG3781
Series: Harmony XAC
XENG3781 Schneider Electric Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0955 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0955 €

Contact block, XENG3781, Schneider Electric

The XENG3781 features a double latching contact block with single speed, designed for front mounting and includes with 2 normally open (NO) contact.

Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 2 Form A (N/O)
Contact function latching
Connection screw connection
can be illuminated No
Rated voltage 240 V
Rated current 3 A
Isolation voltage 600 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes