XENC2151 | Schneider Electric
Contact block - XENC - 1 NC + 1 NO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0257 € *
Available in 3 Days: 396 pcs. - if ordered today
Contact block, XENC2151, Schneider Electric
The XENC2151 is a contact block with 1 normally closed (NC) and 1 normally open (NO) contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |