XENC2121 | Schneider Electric
Contact block - XENC - 1 NC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7659 € *
Standard delivery time from the manufacturer is: 3 Weeks
Contact block, XENC2121, Schneider Electric
The XENC2121 features a single contact block with spring return mechanism, designed for front mounting and includes 1 normally closed (NC) contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |