XENC1141 | Schneider Electric
Auxiliary switch, 2 Form B (N/C), 240 V, 3 A, XENC1141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: 3 Weeks
Contact block, XENC1141, Schneider Electric
The XENC1141 features a single contact block with spring return mechanism, designed for front mounting. It has a 40 mm horizontal and 30 mm vertical centers, and includes 2 normally closed (NC) contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |