XENC1131 | Schneider Electric

Auxiliary switch, 2 Form A (N/O), 240 V, 3 A, XENC1131

Order No.: 05P5878
EAN: 3389110643046
MPN:
XENC1131
Series: Harmony XAC
XENC1131 Schneider Electric Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0741 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
23.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.0741 €

Contact block, XENC1131, Schneider Electric

The XENC1131 features a single contact block with spring return mechanism, designed for front mounting and includes 2 normally open (NO) contacts.

Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 2 Form A (N/O)
Connection screw connection
can be illuminated No
Rated voltage 240 V
Rated current 3 A
Isolation voltage 500 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes