XACS399 | Schneider Electric
Disconnect switch, 3 Form B (N/C), 240 V, 3 A, XACS399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4798 € *
Available in 3 Days: 42 pcs. - if ordered today
Isolating block, XACS399, Schneider Electric
The XACS399 is a single isolating block for power circuit with horizontal fixing centers of 40 mm. It is equipped with screw clamp terminal and has 3 normally closed (3NC) contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect switch | |
| Latching switching function | 3 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |