VZN11 | Schneider Electric
Neutral wire module, (L x W x H) 39 x 12 x 45.5 mm, for VN12/VN20, VZN11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9599 € *
Available in 3 Days: 41 pcs. - if ordered today
Additional neutral block, VZN11, Schneider Electric
The TeSys Control is a neutral block specifically designed for VN12 / VN20 applications, providing an 20A capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | neutral wire module | |
| Length | 39 mm | |
| Width | 12 mm | |
| Height | 45.5 mm | |
| Suitable for | VN12/VN20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |