VZN06 | Schneider Electric
Auxiliary contact module, (L x W x H) 39 x 12 x 45.5 mm, for VN12/VN20, VZN06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3062 € *
Standard delivery time from the manufacturer is: 2 Weeks
Auxiliary contact block, VZN06, Schneider Electric
TeSys Vario add-on module, auxiliary contact block, for TeSys mini-Vario VN12 and VN20 switch bodies. It includes 1NC early break contact rated for AC operation until 12A/690V and DC operation until 8A/250V. To be mounted on one side of the switch body. A maximum of 2 additional auxiliary contact block modules VZN05 or VZN06 can be attached to the switch body, one in each side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact module | |
| Length | 39 mm | |
| Width | 12 mm | |
| Height | 45.5 mm | |
| Suitable for | VN12/VN20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |