VZN05 | Schneider Electric
Auxiliary switch, (L x W x H) 39 x 12 x 45.5 mm, for VN12/VN20, VZN05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Available in 3 Days: 20 pcs. - if ordered today
Auxiliary switch module, VZN05, Schneider Electric
TeSys Vario add-on module, auxiliary contact block, for TeSys mini-Vario VN12 and VN20 switch bodies. It includes 1NO late make contact rated for AC operation until 12A/690V and DC operation until 8A/250V. To be mounted on one side of the switch body. A maximum of 2 additional auxiliary contact block modules VZN05 or VZN06 can be attached to the switch body, one in each side. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Length | 39 mm | |
| Width | 12 mm | |
| Height | 45.5 mm | |
| Suitable for | VN12/VN20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |