VZ31 | Schneider Electric
Extended rotary handle, (L x W x H) 400 x 8 x 8 mm, for V3/V4/V5/V6, VZ31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2566 € *
Available in 3 Days: 44 pcs. - if ordered today
Shaft extension, VZ31, Schneider Electric
TeSys Vario shaft extension, for TeSys Vario switch bodiesV3 to V6. It allows the operation of a switch body located on the back of enclosure with a door-mounted handle. Possible distance between back of enclosure and door 400-420 mm for V3-V4 and 430-450 mm for V5-V6. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Length | 400 mm | |
| Width | 8 mm | |
| Height | 8 mm | |
| Suitable for | V3/V4/V5/V6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |