VZ27 | Schneider Electric
Terminal cover, for VZ12/VZ15/VZ3/VZ4, VZ27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available in 3 Days: 358 pcs. - if ordered today
Terminal cover, VZ27, Schneider Electric
TeSys Vario 1-pole terminal protection shroud, for TeSys Vario switch-disconnectors. To be used with main pole modules VZ3 and VZ4, neutral module VZ12, earthing module VZ15. The shroud protects against direct contact on terminals by providing a front face IP20 protection. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Suitable for | VZ12/VZ15/VZ3/VZ4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |