VZ26 | Schneider Electric
Terminal cover, for VZ02-VZ2/VZ11/VZ14, VZ26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.666 € *
Available in 3 Days: 888 pcs. - if ordered today
Terminal cover, VZ26, Schneider Electric
TeSys Vario 1-pole terminal protection shroud, for TeSys Vario switch-disconnectors. To be used with main pole modules VZ02 to VZ2, neutral module VZ11, earthing module VZ14. The shroud protects against direct contact on terminals by providing a front face IP20 protection. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Suitable for | VZ02-VZ2/VZ11/VZ14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |