VZ17 | Schneider Electric
Extended rotary handle, (L x W x H) 300 x 6 x 6 mm, for V02-V2, VZ17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5803 € *
Available in 3 Days: 226 pcs. - if ordered today
Shaft extension, VZ17, Schneider Electric
TeSys Vario shaft extension, for TeSys Vario switch bodies V02 to V2. It allows the operation of a switch body located on the back of enclosure with a door-mounted handle. Possible distance between back of enclosure and door 300-330 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Length | 300 mm | |
| Width | 6 mm | |
| Height | 6 mm | |
| Suitable for | V02-V2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |