VZ11 | Schneider Electric
Neutral wire module, (L x W x H) 35 x 16 x 74 mm, for V02-V2, VZ11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Available in 3 Days: 1,510 pcs. - if ordered today
Additional neutral block, VZ11, Schneider Electric
The TeSys Control is a neutral block specifically designed for V02/V2 applications, providing an 40A capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | neutral wire module | |
| Length | 35 mm | |
| Width | 16 mm | |
| Height | 74 mm | |
| Suitable for | V02-V2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |