VZ02 | Schneider Electric
Main contact module, 1 pole, 12 A, 690 VAC, (L x W x H) 35 x 16 x 74 mm, for V02, VZ02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Available in 3 Days: 17 pcs. - if ordered today
Main contact module, VZ02, Schneider Electric
TeSys Vario add-on module, main pole 12A 690V, for Vario switch-disconnectors. To be used with V02 switch bodies. A maximum of 3 additional VZ02 modules can be attached to the switch body. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main contact module | |
| Version | 1 pole, 12 A, 690 VAC | |
| Length | 35 mm | |
| Width | 16 mm | |
| Height | 74 mm | |
| Suitable for | V02 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |