TRV00128 | Schneider Electric
FDM mounting accessories, (W x H) 64 x 64 mm, for NW/NT/NSX, TRV00128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8713 € *
Available in 3 Days: 3 pcs. - if ordered today
Display mounting support, TRV00128, Schneider Electric
The FDM front display module, Enerlin'X, with a 22mm hole diameter, is receiving mounting support as a spare part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FDM mounting accessories | |
| Width | 64 mm | |
| Height | 64 mm | |
| Suitable for | NW/NT/NSX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |