S29452 | Schneider Electric
Auxiliary switch, 24 V AC/DC, for PPH/J/L/M/P/R, S29452
Order No.: 04P6265
EAN: 0785901942757
MPN:
S29452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.6347 € *
Standard delivery time from the manufacturer is: 2 Weeks
Auxiliary switch, S29452, Schneider Electric
Circuit breaker with the PowerPacT H/J/L/M/P/R accessory, which includes an auxiliary switch for added functionality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 24 V AC/DC | |
| Suitable for | PPH/J/L/M/P/R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |