S29371 | Schneider Electric
Handle lock, (L x W x H) 58.93 x 59.94 x 20.5 mm, for PPH/J, S29371
Order No.: 04P6262
EAN: 0785901840770
MPN:
S29371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.5026 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handle lock, S29371, Schneider Electric
The PowerPacT H/J circuit breaker accessory features a fixed padlock handle that can be used to lock the breaker in either the OFF or ON position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle lock | |
| Length | 58.93 mm | |
| Width | 59.94 mm | |
| Height | 20.5 mm | |
| Suitable for | PPH/J |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |