MGN26381 | Schneider Electric
Locking kit, rechts, (L x W x H) 22.2 x 85.2 x 87.2 mm, for Multi 9, MGN26381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3759 € *
Available in 3 Days: 16 pcs. - if ordered today
Padlocking device, MGN26381, Schneider Electric
The Multi9 is a device used for right padlocking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking kit | |
| Version | rechts | |
| Length | 22.2 mm | |
| Width | 85.2 mm | |
| Height | 87.2 mm | |
| Suitable for | Multi 9 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |