MGN09125 | Schneider Electric
Fitting inserts, yellow, for fuse load-break switch, MGN09125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Fitting inser, MGN09125, Schneider Electric
Fitting insert for fuse switch-disconnector D02, 25A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fitting inserts | |
| Colour | yellow | |
| Suitable for | fuse load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |