LXM62DU60F21000 | Schneider Electric
Double drive, 3 phases, (L x W x H) 270 x 44.5 x 310 mm, for PacDrive 3, LXM62DU60F21000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,742.9665 € *
Available in 3 Days: 8 pcs. - if ordered today
Single drive, LXM62DU60F21000, Schneider Electric
The Lexium 62 comes with a Double Drive, 6 A, Emb. Safety, and an accessory kit included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double drive | |
| Version | 3 phases | |
| Length | 270 mm | |
| Width | 44.5 mm | |
| Height | 310 mm | |
| Suitable for | PacDrive 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |