LXM62DC13E21000 | Schneider Electric
Single drive, 3 phases, (L x W x H) 270 x 89.5 x 310 mm, for PacDrive 3, LXM62DC13E21000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,939.8804 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single drive, LXM62DC13E21000, Schneider Electric
Lexium 62 provides answers to the urgent question of how machine manufacturers can respond to increasing demands in terms of space requirements in the control cabinet and higher costs for mounting and cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single drive | |
| Version | 3 phases | |
| Length | 270 mm | |
| Width | 89.5 mm | |
| Height | 310 mm | |
| Suitable for | PacDrive 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Diboron trioxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |