LV850004 | Schneider Electric
Module, digital, application, restoration of the power supply, for Micrologic X, LV850004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.3840 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital module, LV850004, Schneider Electric
This is the digital module "Power restoration assistant" for Micrologic X trip unit on Masterpact MTZ offer. A digital module is an advanced function that can be uploaded in Micrologic X trip unit at any stage of the product life cycle. Digital modules allow you to customize MasterPact MTZ circuit breaker to your specific needs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module | |
| Version | digital, application, restoration of the power supply | |
| Suitable for | Micrologic X |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Orange lead (lead tetroxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |