LV848574 | Schneider Electric
Cassette lock, Ronis, for MTZ2/MTZ3, LV848574
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.4494 € *
Standard delivery time from the manufacturer is: 1 Week
Adaptation kit, LV848574, Schneider Electric
The Chassis locking system includes two Ronis locks with two different keys, along with an adaptation kit specifically designed for MTZ2/MTZ3 models.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette lock | |
| Version | Ronis | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |