LV848570 | Schneider Electric
Cassette lock, Profalux, for MTZ2/MTZ3, LV848570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.825 € *
Standard delivery time from the manufacturer is: 1 Week
Locking kit, LV848570, Schneider Electric
Enhance the security of your vehicle with the installation of two Profalux locks, each with two different keys, along with an adaptation kit designed for MTZ2 and MTZ3 models.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette lock | |
| Version | Profalux | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |