LV848568 | Schneider Electric
Cassette lock, Profalux, for MTZ2/MTZ3, LV848568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.1801 € *
Standard delivery time from the manufacturer is: 1 Week
Adaptation kit, LV848568, Schneider Electric
Enhance the security of your MTZ2/MTZ3 with the Profalux keylock system, which includes a chassis locking mechanism, two keys, and an adaptation kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cassette lock | |
| Version | Profalux | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |