LV848501 | Schneider Electric
Undervoltage release, 24 VAC/24-30 VDC, for MTZ2/MTZ3, LV848501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.7503 € *
Standard delivery time from the manufacturer is: 1 Week
Undervoltage release, LV848501, Schneider Electric
The MN opening undervoltage release for MasterPact MTZ2/MTZ3 is a drawout type, designed for standard use with a power supply of 24 VAC, 50/60 Hz and 24/30 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |