LV848496 | Schneider Electric
Switch off coil, 380-480 VAC, for MTZ2/MTZ3, LV848496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848496, Schneider Electric
MX switch-off coil 380/480V AC for Masterpact MTZ2/MTZ3 withdrawable unit. MX switch-off coil, 380/480 V AC, for MTZ2/MTZ3 withdrawable unit. Series: Masterpact - Device short name: MX - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 380-480 VAC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |