LV848495 | Schneider Electric
Switch off coil, 277 VAC, for MTZ2/MTZ3, LV848495
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.4413 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848495, Schneider Electric
MX 277V AC cut-off coil for Masterpact MTZ2/MTZ3 withdrawable unit. MX switch-off coil, 277 V AC, for MTZ2/MTZ3 withdrawable unit. Series: Masterpact - Short designation of the device: MX - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 277 VAC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |