LV848494 | Schneider Electric
Switch off coil, 200-250 V AC/DC, for MTZ2/MTZ3, LV848494
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848494, Schneider Electric
MX 200/250 V AC/DC cut-off coil for Masterpact MTZ2/MTZ3 withdrawable unit. MX switch-off coil, 200/250 V AC/DC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Short designation of the device: MX - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 200-250 V AC/DC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |