LV848482 | Schneider Electric
Switch-on coil, 48 VAC/48-60 VDC, for MTZ2/MTZ3, LV848482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.45 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848482, Schneider Electric
XF 48/60V DC, 48V AC switch-on coil for Masterpact MTZ2/MTZ3 plug-in unit. XF switch-on coil, 48 V AC/DC, for MTZ2/MTZ3 withdrawable technology. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release -Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 48 VAC/48-60 VDC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |