LV848461 | Schneider Electric
Switch off coil, 200-250 V AC/DC, for MTZ2/MTZ3, LV848461
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.45 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848461, Schneider Electric
MX Diag & Com 200/250V AC/DC cut-off coil for MTZ2/MTZ3 withdrawable unit. MX switch-off coil with com.fct, 200/250 V AC/DC, for MTZ2/MTZ3 withdrawable unit. Series: Masterpact - Short designation of the device: MX diag & com - Product or component type: Voltage releases - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 200-250 V AC/DC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |