LV848459 | Schneider Electric
Switch off coil, 48 VAC/48-60 VDC, for MTZ2/MTZ3, LV848459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.688 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV848459, Schneider Electric
MX diag & com 48/60V AC/DC, 48V AC cut-off coil for MTZ2/MTZ3 withdrawable unit. MX switch-off coil with com., 48 V AC 48/60 V DC, for MTZ2/MTZ3 plug-in c-Series: Masterpact - Short designation of the device: MX diag & com - Product or component type: Voltage releases - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 48 VAC/48-60 VDC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |