LV848413 | Schneider Electric
Slide-in cartridge, top, 115 mm, for MTZ2 20, LV848413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.4836 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, LV848413, Schneider Electric
The MasterPact MTZ2 drawout features a front top connection, with a 3P configuration and a rating of 2000 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slide-in cartridge | |
| Version | top, 115 mm | |
| Suitable for | MTZ2 20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |