LV848406 | Schneider Electric
Slide-in cartridge, (L x W x H) 403 x 556 x 439 mm, for MTZ2 25 H1/H2/H3/HA/HF, LV848406
NCNR (non cancelable / non returnable)
Chassis, LV848406, Schneider Electric
This is a chassis for drawout 4 poles Masterpact MTZ2 25 N1/H1/H2//H3/H10 circuit breakers and MTZ2 25 HA/HA10 switch disconnectors. The drawout version brings some benefits compared to fixed version with visible separation of the power contacts via racking out. It offers also an easy and complete access to the device for periodic maintenance, and the possibility of a quick replacement of the device if necessary. Masterpact MTZ is the last generation of high current air circuit breakers up to 6300 A embedding advanced digital technologies. Masterpact MTZ is designed to protect electrical systems from damage caused by overloads, short circuits and equipment ground faults. The rated current of this chassis is 2500 A.
| Filter | Property | Value |
|---|---|---|
| Product type | slide-in cartridge | |
| Length | 403 mm | |
| Width | 556 mm | |
| Height | 439 mm | |
| Suitable for | MTZ2 25 H1/H2/H3/HA/HF |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |