LV848399 | Schneider Electric
Slide-in cartridge, (L x W x H) 403 x 441 x 439 mm, for MTZ2 08-16 L1, LV848399
NCNR (non cancelable / non returnable)
Chassis, LV848399, Schneider Electric
This device is a chassis for drawout (withdrawable) MasterPact MTZ2 circuit breaker in 3 poles version. The rated current of this chassis is from 800A up to 1600A, for circuit breakers with L1 performance level. The drawout version brings some benefits compared to fixed version with visible separation of the power contacts via racking out. It offers also an easy and complete access to the device for periodic maintenance, and the possibility of a quick replacement of the device if necessary. MasterPact MTZ is the last generation of high current air circuit breakers and switch disconnectors embedding advanced digital technologies. MasterPact MTZ is compliant with international standards IEC 60947 - 1 and IEC 60947 - 2.
| Filter | Property | Value |
|---|---|---|
| Product type | slide-in cartridge | |
| Length | 403 mm | |
| Width | 441 mm | |
| Height | 439 mm | |
| Suitable for | MTZ2 08-16 L1 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |