LV848175 | Schneider Electric
Rear connection, rear, horizontal connection at the bottom, for MTZ2 40, LV848175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
632.2113 € *
Standard delivery time from the manufacturer is: 1 Week
Rear connection, LV848175, Schneider Electric
The LV848175 is a bottom horizontal rear connection 4P for MTZ2 4000A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear connection | |
| Version | rear, horizontal connection at the bottom | |
| Suitable for | MTZ2 40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |