LV848131 | Schneider Electric
Connection, front side, bottom, 115 mm, for MTZ2 25-32, LV848131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.4122 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, LV848131, Schneider Electric
The LV848131 is a front bottom connection 3P 2500/3200A for MTZ2 25/32 fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, bottom, 115 mm | |
| Suitable for | MTZ2 25-32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |