LV848124 | Schneider Electric
Connection, front side, top, 115 mm, for MTZ2 20, LV848124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.4836 € *
Standard delivery time from the manufacturer is: 1 Week
Front connection, LV848124, Schneider Electric
The LV848124 is a front top connection 3P 2000A for MTZ2 20 fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection | |
| Version | front side, top, 115 mm | |
| Suitable for | MTZ2 20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |