LV847470 | Schneider Electric
Motor drive, 440-480 VAC, for MTZ1, LV847470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,153.0862 € *
Standard delivery time from the manufacturer is: 1 Week
Motor mechanism, LV847470, Schneider Electric
The drawout MCH gear motor is designed for MTZ1 and operates on a 440/480 V AC power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 440-480 VAC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85015100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |